
ATTINY28V-1PI | |
|---|---|
DigiKey Part Number | ATTINY28V-1PI-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY28V-1PI |
Description | IC MCU 8BIT 2KB FLASH 28DIP |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 1.2MHz 2KB (1K x 16) FLASH 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY28V-1PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 1.2MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-PDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |

