AVR AVR® DB Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP
Microchip AVR DB Family | First Look

AVR32DB28T-E/SS

DigiKey Part Number
150-AVR32DB28T-E/SSTR-ND - Tape & Reel (TR)
150-AVR32DB28T-E/SSCT-ND - Cut Tape (CT)
150-AVR32DB28T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR32DB28T-E/SS
Description
IC MCU 8BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® DB Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 9x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 069
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 1001,12739 €2 367,52 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,35000 €1,35 €
251,23920 €30,98 €
1001,12740 €112,74 €
Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
251,31680 €32,92 €
1001,26940 €126,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,67400 €