JAN2N2920 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2920

DigiKey Part Number
JAN2N2920-ND
Manufacturer
Manufacturer Product Number
JAN2N2920
Description
TRANS 2NPN 60V 30MA TO-78-6
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
30mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 5V
Power - Max
350mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/355
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10025,77510 €2 577,51 €
Unit Price without VAT:25,77510 €
Unit Price with VAT:31,96112 €