Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE9652PQCT

DigiKey Part Number
150-LE9652PQCTTR-ND - Tape & Reel (TR)
150-LE9652PQCT-ND - Cut Tape (CT)
150-LE9652PQCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE9652PQCT
Description
IC TELECOM INTERFACE 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7)
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.135V ~ 3.465V
Manufacturer
Microchip Technology
Current - Supply
25mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Function
Subscriber Line Interface Concept (SLIC)
Supplier Device Package
48-QFN (7x7)
Interface
4-Wire
Base Product Number
Number of Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 €3,23 €
253,18560 €79,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60282 €7 808,46 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:4,00520 €