
MHP8565AMA | |
|---|---|
DigiKey Part Number | 150-MHP8565AMA-ND |
Manufacturer | |
Manufacturer Product Number | MHP8565AMA |
Description | RHVOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 4V 4A 4.5V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-258-5 | |
Size / Dimension | 0.69" L x 0.26" W x 0.84" H (17.5mm x 6.6mm x 21.2mm) | |
Supplier Device Package | MO-078 | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 921,57520 € | 48 039,38 € |
| Unit Price without VAT: | 1 921,57520 € |
|---|---|
| Unit Price with VAT: | 2 382,75325 € |

