MIC4423CWM TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,53187 €
Datasheet

Direct


Microchip Technology
In Stock: 246
Unit Price: 2,93000 €
Datasheet

Direct


Microchip Technology
In Stock: 1 000
Unit Price: 2,93000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 2,31502 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,91224 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 1,68677 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,91224 €
Datasheet
Low-Side Gate Driver IC Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4423CWM TR

DigiKey Part Number
MIC4423CWMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4423CWM TR
Description
IC GATE DRVR LOW-SIDE 16SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4423CWM TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Inverting
Rise / Fall Time (Typ)
28ns, 32ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes