MIC4424CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 163
Unit Price: 1,89000 €
Datasheet

Direct


Microchip Technology
In Stock: 506
Unit Price: 2,49000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 292
Unit Price: 2,67000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 215
Unit Price: 3,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 326
Unit Price: 2,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 345
Unit Price: 1,76000 €
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4424CN

DigiKey Part Number
MIC4424CN-ND
Manufacturer
Manufacturer Product Number
MIC4424CN
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4424CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
28ns, 32ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes