
MIC44F20YML-TR | |
---|---|
DigiKey Part Number | 576-3514-2-ND - Tape & Reel (TR) 576-3514-1-ND - Cut Tape (CT) 576-3514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC44F20YML-TR |
Description | IC GATE DRVR LOW-SIDE 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC44F20YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 1.607V, 1.615V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
25 | 0,97800 € | 24,45 € |
100 | 0,95430 € | 95,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,95430 € | 4 771,50 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,46320 € |