



MIC68400-1.5YML TR | |
|---|---|
DigiKey Part Number | MIC68400-1.5YMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC68400-1.5YML TR |
Description | IC REG LINEAR 1.5V 3A 16-MLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC68400-1.5YML TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V or Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power On Reset, Power Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |

