PIC10F322-I/OT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4 374
Unit Price: 0,70000 €
Datasheet
PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F322-I/OT

DigiKey Part Number
PIC10F322-I/OT-ND
Manufacturer
Manufacturer Product Number
PIC10F322-I/OT
Description
IC MCU 8BIT 896B FLASH SOT23-6
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PIC10F322-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
3
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 3x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.