
PIC16F1825-E/JQ | |
|---|---|
DigiKey Part Number | PIC16F1825-E/JQ-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1825-E/JQ |
Description | IC MCU 8BIT 14KB FLASH 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 16-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-UQFN (4x4) | |
Package / Case | 16-UQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,27369 € | 579,53 € |
| Unit Price without VAT: | 1,27369 € |
|---|---|
| Unit Price with VAT: | 1,57938 € |





