
PIC24F08KA101T-I/MQ | |
|---|---|
DigiKey Part Number | PIC24F08KA101T-I/MQTR-ND - Tape & Reel (TR) PIC24F08KA101T-I/MQCT-ND - Cut Tape (CT) PIC24F08KA101T-I/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24F08KA101T-I/MQ |
Description | IC MCU 16BIT 8KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F08KA101T-I/MQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 20-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-VQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 25 | 2,49040 € | 62,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 2,10749 € | 6 954,72 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,14960 € |

