PIC32MX675F256HT-80I/MR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 282
Unit Price: 8,50000 €
Datasheet
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX675F256HT-80I/MR

DigiKey Part Number
PIC32MX675F256HT-80I/MR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32MX675F256HT-80I/MR
Description
IC MCU 32BIT 256KB FLASH 64VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX675F256HT-80I/MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® M4K™
Core Size
32-Bit
Speed
80MHz
Connectivity
Ethernet, I2C, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,08275 €23 373,08 €
Manufacturers Standard Package
Unit Price without VAT:7,08275 €
Unit Price with VAT:8,78261 €