Direct

PIC32MX675F512HT-80I/MR | |
|---|---|
DigiKey Part Number | PIC32MX675F512HT-80I/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MX675F512HT-80I/MR |
Description | IC MCU 32BIT 512KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX675F512HT-80I/MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | Ethernet, I2C, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 7,71959 € | 25 474,65 € |
| Unit Price without VAT: | 7,71959 € |
|---|---|
| Unit Price with VAT: | 9,57229 € |








