
SAMA5D27-V/8GW | |
|---|---|
DigiKey Part Number | 150-SAMA5D27-V/8GW-ND |
Manufacturer | |
Manufacturer Product Number | SAMA5D27-V/8GW |
Description | CORTEX-A5 MPU,BGA,EXT TEMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A5 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 500MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR2, DDR3, DDR3L, LPDDR, LPDDR2, LPDDR3 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2)+ HSIC (1) | |
Voltage - I/O | 1.8V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, ARM TZ, Cryptography, Secure Fusebox, Secure JTAG, Secure RTC, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 289-TFBGA | |
Supplier Device Package | 289-TFBGA (9x9) | |
Additional Interfaces | CANbus, I2C, I2S, MMC/SD/SDIO, SMC, SPI, UART/USART, QSPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 25 | 6,41160 € | 160,29 € |
| 100 | 5,81770 € | 581,77 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,68000 € |

