
MT40A2G8Z42BWC1 | |
|---|---|
DigiKey Part Number | 557-MT40A2G8Z42BWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT40A2G8Z42BWC1 |
Description | IC DRAM 16GBIT DIE |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,62000 € | 117,62 € |
| 10 | 99,33000 € | 993,30 € |
| 25 | 94,76560 € | 2 369,14 € |
| Unit Price without VAT: | 117,62000 € |
|---|---|
| Unit Price with VAT: | 145,84880 € |

