Parametric Equivalent

MTC10F108YS1RC56BB2 | |
|---|---|
DigiKey Part Number | 557-MTC10F108YS1RC56BB2-ND |
Manufacturer | |
Manufacturer Product Number | MTC10F108YS1RC56BB2 |
Description | DDR5 24GBYTE EC8 RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 24GB 288-RDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR5 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 24GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 5600 |
Packaging Box | Package / Case 288-RDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTC10F108YS1RC56BB1 | Micron Technology Inc. | 0 | 557-MTC10F108YS1RC56BB1-ND | 1 473,76060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 473,76060 € | 147 376,06 € |
| Unit Price without VAT: | 1 473,76060 € |
|---|---|
| Unit Price with VAT: | 1 827,46314 € |

