
MIKROE-2653 | |
|---|---|
DigiKey Part Number | 1471-1816-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2653 |
Description | MIKROLAB DSPIC33EP MIKROBASIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC33EP mikroLab for dsPIC dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33EP | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,21000 € | 443,21 € |
| Unit Price without VAT: | 443,21000 € |
|---|---|
| Unit Price with VAT: | 549,58040 € |

