
MIKROE-4567 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4567-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4567 |
Description | MCU CARD FOR PIC32MX675F256L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PIC32MX675F256L - PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC32 | |
Platform | - | |
Utilized IC / Part | PIC32MX675F256L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,43000 € | 71,43 € |
| Unit Price without VAT: | 71,43000 € |
|---|---|
| Unit Price with VAT: | 88,57320 € |


