
MIKROE-4568 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4568-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4568 |
Description | MCU CARD PIC32 PIC32MX675F512L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PIC32MX675F512L - PIC32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC32 | |
Platform | - | |
Utilized IC / Part | PIC32MX675F512L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,15000 € | 73,15 € |
| Unit Price without VAT: | 73,15000 € |
|---|---|
| Unit Price with VAT: | 90,70600 € |


