
MIKROE-4633 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4633-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4633 |
Description | SIBRAIN FOR STM32F215ZG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F215ZG - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | STM32F215ZG | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,62000 € | 82,62 € |
| Unit Price without VAT: | 82,62000 € |
|---|---|
| Unit Price with VAT: | 102,44880 € |


