
0344-2-19-80-34-80-10-0 | |
|---|---|
DigiKey Part Number | 0344-2-19-80-34-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0344-2-19-80-34-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.067" (1.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Socket Depth 0.200" (5.08mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 200.0µin (5.08µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.324" (8.23mm) | Board Thickness 0.062" (1.57mm) |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73909 € | 739,09 € |
| Unit Price without VAT: | 0,73909 € |
|---|---|
| Unit Price with VAT: | 0,91647 € |

