3609-1-07-21-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3609-1-07-21-00-00-08-0

DigiKey Part Number
ED90317-ND
Manufacturer
Manufacturer Product Number
3609-1-07-21-00-00-08-0
Description
CONN PC PIN CIRC 0.080DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.080" (2.03mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Wire
Pin Size - Above Flange
0.080" (2.03mm) Dia
Pin Size - Below Flange
0.103" (2.62mm) Dia
Length - Above Flange
0.200" (5.08mm)
Length - Below Flange
0.250" (6.35mm)
Length - Overall
0.496" (12.60mm)
Flange Diameter
0.142" (3.61mm)
Mounting Hole Diameter
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 270
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,25200 €12,52 €
251,17400 €29,35 €
501,11760 €55,88 €
1001,06430 €106,43 €
2500,99756 €249,39 €
5000,94994 €474,97 €
1 0000,90461 €904,61 €
2 5000,84800 €2 120,00 €
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,83520 €