
7100-0-15-80-34-27-10-0 | |
---|---|
DigiKey Part Number | 54-7100-0-15-80-34-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 7100-0-15-80-34-27-10-0 |
Description | RECEPTACLE WITH NO TAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.180" (4.57mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.073" (1.85mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,55500 € | 5,55 € |
25 | 0,52000 € | 13,00 € |
50 | 0,49500 € | 24,75 € |
100 | 0,47140 € | 47,14 € |
250 | 0,44176 € | 110,44 € |
500 | 0,42068 € | 210,34 € |
1 000 | 0,40058 € | 400,58 € |
2 500 | 0,37550 € | 938,75 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,80600 € |