
7305-0-15-15-47-14-10-0 | |
|---|---|
DigiKey Part Number | 7305-0-15-15-47-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 7305-0-15-15-47-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.060" (1.52mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.105" (2.67mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,98600 € | 24,65 € |
| 50 | 0,93880 € | 46,94 € |
| 100 | 0,89390 € | 89,39 € |
| 250 | 0,83788 € | 209,47 € |
| 500 | 0,79786 € | 398,93 € |
| 1 000 | 0,75977 € | 759,77 € |
| 3 000 | 0,70312 € | 2 109,36 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |



