816-22-002-10-006101 | |
---|---|
DigiKey Part Number | 816-22-002-10-006101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-002-10-006101 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
50 | 9,91580 € | 495,79 € |
Unit Price without VAT: | 9,91580 € |
---|---|
Unit Price with VAT: | 12,29559 € |