
836-22-007-10-001101 | |
---|---|
DigiKey Part Number | ED10879-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-007-10-001101 |
Description | CONN SPRING PISTON 7POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,81000 € | 5,81 € |
36 | 4,50806 € | 162,29 € |
108 | 4,17157 € | 450,53 € |
504 | 3,74210 € | 1 886,02 € |
1 008 | 3,56364 € | 3 592,15 € |
Unit Price without VAT: | 5,81000 € |
---|---|
Unit Price with VAT: | 7,20440 € |