
TC4-6TX+ | |
---|---|
DigiKey Part Number | 3157-TC4-6TX+TR-ND - Tape & Reel (TR) 3157-TC4-6TX+CT-ND - Cut Tape (CT) 3157-TC4-6TX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-6TX+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 1.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5MHz ~ 600MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.5MHz ~ 600MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 9.91dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,69000 € | 14,69 € |
20 | 3,02800 € | 60,56 € |
50 | 2,07580 € | 103,79 € |
100 | 1,68130 € | 168,13 € |
200 | 1,65365 € | 330,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,40680 € | 2 813,60 € |
6 000 | 1,35104 € | 8 106,24 € |
Unit Price without VAT: | 14,69000 € |
---|---|
Unit Price with VAT: | 18,21560 € |