Parametric Equivalent



Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152680785 | Molex | 0 | 0152680785-ND | 1,18974 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34387 € | 1 343,87 € |
| Unit Price without VAT: | 1,34387 € |
|---|---|
| Unit Price with VAT: | 1,66640 € |




