


Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,37211 € | 3 372,11 € |
| Unit Price without VAT: | 3,37211 € |
|---|---|
| Unit Price with VAT: | 4,18142 € |


