Parametric Equivalent



Category | Number of Conductors 19 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151680890 | Molex | 0 | 0151680890-ND | 1,51852 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47689 € | 1 476,89 € |
| Unit Price without VAT: | 1,47689 € |
|---|---|
| Unit Price with VAT: | 1,83134 € |



