Similar

0514410672 | |
|---|---|
DigiKey Part Number | 900-0514410672TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0514410672 |
Description | HEADER FFC/FPC 6POS .5MM R/A SMT |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | - | |
Mounting Type | - | |
Connector/Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Termination | - | |
FFC, FCB Thickness | - | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |


