



0855055002 | |
|---|---|
DigiKey Part Number | WM7131TR-ND - Tape & Reel (TR) WM7131CT-ND - Cut Tape (CT) 900-0855055002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855055002 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855055002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26000 € | 32,60 € |
| 25 | 3,05600 € | 76,40 € |
| 50 | 2,90960 € | 145,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,93346 € | 313,88 € |
| 214 | 2,79346 € | 597,80 € |
| 321 | 2,71464 € | 871,40 € |
| 535 | 2,61858 € | 1 400,94 € |
| 749 | 2,55720 € | 1 915,34 € |
| 1 070 | 2,49370 € | 2 668,26 € |
| 2 675 | 2,33776 € | 6 253,51 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,76160 € |




