
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12-5 | |
Material | Polyvinyl Chloride (PVC) | |
Features | Dust Tight, Waterproof | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,29000 € | 44,29 € |
| 10 | 37,64600 € | 376,46 € |
| 25 | 35,29000 € | 882,25 € |
| 50 | 33,60680 € | 1 680,34 € |
| 100 | 32,00460 € | 3 200,46 € |
| 250 | 30,30556 € | 7 576,39 € |
| Unit Price without VAT: | 44,29000 € |
|---|---|
| Unit Price with VAT: | 54,91960 € |

