
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | Brad DeviceNet 130039 Receptacle 5 pos | |
Shell Size - Insert | 7/8"-5 | |
Material | Polyvinyl Chloride (PVC) | |
Features | Dust Tight, Waterproof | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,30000 € | 35,30 € |
| 5 | 32,71600 € | 163,58 € |
| 10 | 31,66300 € | 316,63 € |
| 25 | 30,32400 € | 758,10 € |
| Unit Price without VAT: | 35,30000 € |
|---|---|
| Unit Price with VAT: | 43,77200 € |










