1300390385
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390385

DigiKey Part Number
WM15389-ND
Manufacturer
Manufacturer Product Number
1300390385
Description
CONN TERMINATOR M12 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Terminator M12 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
Brad Micro-Change (M12) Receptacle 5 pos
Shell Size - Insert
M12
Material
Polyvinyl Chloride (PVC)
Features
Dust Tight, Waterproof
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 144 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,50000 €33,50 €
1028,47900 €284,79 €
2526,69560 €667,39 €
5025,42240 €1 271,12 €
10024,21000 €2 421,00 €
25022,69632 €5 674,08 €
Manufacturers Standard Package
Unit Price without VAT:33,50000 €
Unit Price with VAT:41,54000 €

Other Suppliers on DigiKey

144In Stock
Ships from WEC