



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Mini-Change Connectors | |
Shell Size - Insert | A | |
Material | Zinc Die Cast | |
Features | Beaded Chain with Ring, External Thread | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 9,06400 € | 90,64 € |
| 25 | 8,49600 € | 212,40 € |
| 50 | 8,09040 € | 404,52 € |
| 100 | 7,70440 € | 770,44 € |
| 250 | 7,22252 € | 1 805,63 € |
| 500 | 6,87820 € | 3 439,10 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 13,23080 € |











