



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Brad Mini-Change Connectors | |
Shell Size - Insert | B | |
Material | Zinc Die Cast | |
Features | Beaded Chain with Ring, Internal Thread | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 10 | 15,34400 € | 153,44 € |
| 25 | 14,38320 € | 359,58 € |
| 50 | 13,69700 € | 684,85 € |
| 100 | 13,04350 € | 1 304,35 € |
| 250 | 12,22772 € | 3 056,93 € |
| 500 | 11,64492 € | 5 822,46 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 22,39440 € |

