Direct




5039600695 | |
|---|---|
DigiKey Part Number | WM17882TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5039600695 |
Description | CONN MICRO SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5039600695 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.056" (1.42mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5039600696 | Molex | 6 585 | WM19360CT-ND | 2,30000 € | Direct |



