
5052781333 | |
|---|---|
DigiKey Part Number | 900-5052781333TR-ND - Tape & Reel (TR) 900-5052781333CT-ND - Cut Tape (CT) 900-5052781333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5052781333 |
Description | CONN FFC BOTTOM 13POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5052781333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,34180 € | 34,18 € |
| 250 | 0,31516 € | 78,79 € |
| 500 | 0,29634 € | 148,17 € |
| 1 000 | 0,27867 € | 278,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30754 € | 922,62 € |
| 6 000 | 0,29286 € | 1 757,16 € |
| 9 000 | 0,28460 € | 2 561,40 € |
| 15 000 | 0,27454 € | 4 118,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

