Direct

MP24971DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP24971DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP24971DN-LF-P |
Description | IC REG BUCK 5V 1.5A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56610 € | 783,05 € |
| 1 000 | 1,52118 € | 1 521,18 € |
| 1 500 | 1,49868 € | 2 248,02 € |
| 2 500 | 1,47376 € | 3 684,40 € |
| 3 500 | 1,45919 € | 5 107,16 € |
| 5 000 | 1,44518 € | 7 225,90 € |
| Unit Price without VAT: | 1,56610 € |
|---|---|
| Unit Price with VAT: | 1,94196 € |


