
MP2632BGR-Z | |
|---|---|
DigiKey Part Number | 1589-1961-2-ND - Tape & Reel (TR) 1589-1961-1-ND - Cut Tape (CT) 1589-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2632BGR-Z |
Description | IC BATT CHG LI-ION 1CELL 26QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2632BGR-Z Models |
Category | Charge Current - Max 3A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 26-PowerVFQFN |
Programmable Features Current, Timer, Voltage | Supplier Device Package 26-QFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2632BGR-P | Monolithic Power Systems Inc. | 222 | 1589-1962-1-ND | 3,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31200 € | 23,12 € |
| 25 | 2,12160 € | 53,04 € |
| 100 | 1,91280 € | 191,28 € |
| 250 | 1,81316 € | 453,29 € |
| 500 | 1,79448 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,61996 € | 8 099,80 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,80680 € |



