MP3397EF-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 350mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3397EF-LF-Z

DigiKey Part Number
MP3397EF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3397EF-LF-Z
Description
IC LED DRVR CTRLR PWM 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 350mA 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
350mA
Frequency
540kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.