Half Bridge Driver General Purpose DrMOS 41-TLGA (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP87190GMJTH-Z

DigiKey Part Number
1589-MP87190GMJTH-ZTR-ND - Tape & Reel (TR)
1589-MP87190GMJTH-ZCT-ND - Cut Tape (CT)
1589-MP87190GMJTH-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP87190GMJTH-Z
Description
90A, INTELLI-PHASETM DRMOS SOLUT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose DrMOS 41-TLGA (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
DrMOS
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
90A
Series
Voltage - Supply
3V ~ 16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Status Flag
Part Status
Active
Fault Protection
Current Limiting, Over Temperature
Output Configuration
Half Bridge
Mounting Type
Surface Mount
Applications
General Purpose
Package / Case
41-PowerVFLGA
Load Type
Inductive
Supplier Device Package
41-TLGA (5x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP87190GMJTH-PMonolithic Power Systems Inc.1211589-MP87190GMJTH-PCT-ND4,65000 €Direct
In-Stock: 4 369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,32400 €33,24 €
253,06400 €76,60 €
1002,77840 €277,84 €
2502,65272 €663,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,37833 €11 891,65 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,40640 €