
MPM3808CGLE-18-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPM3808CGLE-18-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPM3808CGLE-18-AEC1-PCT-ND - Cut Tape (CT) 1589-MPM3808CGLE-18-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3808CGLE-18-AEC1-P |
Description | 5.5V, 3A, 2.4MHZ, SYNCHRONOUS ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3808CGLE-18-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 5.4 W | |
Applications | - | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 € | 3,54 € |
10 | 3,18500 € | 31,85 € |
25 | 3,01080 € | 75,27 € |
100 | 2,60940 € | 260,94 € |
250 | 2,47560 € | 618,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,22136 € | 1 110,68 € |
1 000 | 1,87344 € | 1 873,44 € |
2 500 | 1,77976 € | 4 449,40 € |
5 000 | 1,71286 € | 8 564,30 € |
Unit Price without VAT: | 3,54000 € |
---|---|
Unit Price with VAT: | 4,38960 € |