
MPQ2459GJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-1784-2-ND - Tape & Reel (TR) 1589-1784-1-ND - Cut Tape (CT) 1589-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2459GJ-AEC1-Z |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2459GJ-AEC1-Z Models |
Category | Voltage - Output (Max) 52.25V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 480kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TSOT-23-6 |
Voltage - Input (Max) 55V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2459GJ-P | Monolithic Power Systems Inc. | 4 059 | 1589-1121-1-ND | 1,38000 € | Parametric Equivalent |
| MP2459GJ-Z | Monolithic Power Systems Inc. | 2 940 | 1589-1895-1-ND | 1,05000 € | Parametric Equivalent |
| MPQ2459GJ-AEC1-P | Monolithic Power Systems Inc. | 575 | 1589-1284-1-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94360 € | 23,59 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,78932 € | 197,33 € |
| 500 | 0,75924 € | 379,62 € |
| 1 000 | 0,75420 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70391 € | 2 111,73 € |
| 6 000 | 0,68895 € | 4 133,70 € |
| 9 000 | 0,68145 € | 6 133,05 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,76080 € |





