Parametric Equivalent

MPQ4313GRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4313GRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4313GRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4313GRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4313GRE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4313GRE-AEC1-Z Models |
Category | Voltage - Output (Max) 45V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 470kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 20-QFN (4x4) |
Voltage - Input (Max) 45V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4313GRE-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ4313GRE-AEC1-PCT-ND | 4,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72360 € | 68,09 € |
| 100 | 2,46500 € | 246,50 € |
| 250 | 2,34184 € | 585,46 € |
| 500 | 2,34062 € | 1 170,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10303 € | 10 515,15 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,83600 € |


