


MSR820AJC288-12 | |
|---|---|
DigiKey Part Number | 2331-MSR820AJC288-12-ND |
Manufacturer | |
Manufacturer Product Number | MSR820AJC288-12 |
Description | IC SRAM 576MBIT PAR 324PBGA |
Customer Reference | |
Detailed Description | 1T-SRAM Memory IC 576Mbit Parallel 1.25 GHz 2.6 ns 324-PBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MSR820AJC288-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | 1T-SRAM | |
Memory Size | ||
Memory Organization | 8M x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 1.25 GHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 2.6 ns | |
Voltage - Supply | 0.95V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 324-PBGA (19x19) | |
Base Product Number |

