FAIFSCMM74C93N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ6700

DigiKey Part Number
2156-MPQ6700-ND
Manufacturer
Motorola
Manufacturer Product Number
MPQ6700
Description
TRANS 2NPN/2PNP 40V 200MA TO-116
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 40V 200mA 200MHz 500mW Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Motorola
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 NPN, 2 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 1V
Power - Max
500mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
TO-116
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 927
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2790,91785 €256,08 €
Unit Price without VAT:0,91785 €
Unit Price with VAT:1,13813 €