
BU-L0-375TIN | |
---|---|
DigiKey Part Number | 314-1483-ND |
Manufacturer | |
Manufacturer Product Number | BU-L0-375TIN |
Description | LUG 1/0 AWG 3/8" STUD TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.095" (2.41mm) | |
Width - Outer Edges | 0.730" (18.54mm) | |
Length - Overall | 1.830" (46.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,11000 € | 2,11 € |
10 | 1,72200 € | 17,22 € |
100 | 1,71560 € | 171,56 € |
Unit Price without VAT: | 2,11000 € |
---|---|
Unit Price with VAT: | 2,61640 € |